Megger TDR900 technical specifications.
| Display Type | LCD |
| Height | 235mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resolution (um) | 50cm |
| Weight | 450g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Megger TDR900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.