
CIRCULAR STRAIN RELIEF, SIZE 23 - More Details
Meggitt Sunbank M85049/49-2-22W technical specifications.
| Contact Plating | Cadmium |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | M85049 |
| Wire/Cable Diameter | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Meggitt Sunbank M85049/49-2-22W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
