Meilhaus LABJACKUE9 technical specifications.
| Package/Case | Module |
| Height | 185mm |
| Interface | Ethernet |
| Max Input Voltage | 5V |
| Number of Channels | 14 |
| Reach SVHC Compliant | No |
| Sampling Rate | 50KS/s |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Meilhaus LABJACKUE9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.