Melexis EVB72005-315-FSK-C technical specifications.
| Package/Case | 315 |
| Evaluation Kit | Yes |
| Frequency | 315MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Melexis EVB72005-315-FSK-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.