Melexis MLX10801RLD technical specifications.
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX10801RLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
