
The MLX71122RLQ-BAA-000-RE is an industrial temperature quad quad IC from Melexis, operating within a temperature range of -40 to 105 degrees Celsius. It features a 5V nominal supply voltage and a JEDEC package code of S-XQCC-N32. The IC has 32 terminals and a width and length of 5mm. It is compliant with ROHS standards and has a temperature grade of industrial.
Melexis MLX71122RLQ-BAA-000-RE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX71122RLQ-BAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.