Melexis MLX90215EVA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5.43(Max) |
| Package Width (mm) | 1.2(Max) |
| Package Height (mm) | 3.79(Max) |
| Pin Pitch (mm) | 1.32(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 12mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | B6735 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis MLX90215EVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.