Melexis MLX90242ESE-GAA-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Resistance | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90242ESE-GAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.