
Linear Hall Effect sensor with a sensitivity range of -0.8mT to 6mT. Features a wide operating temperature range from -40°C to 85°C and a supply voltage compatibility between 1.5V and 3.6V. This surface-mount component, housed in a UTQFN-6 package with a 0.43mm height, offers solder termination for robust connections. ROHS compliant for environmental responsibility.
Melexis MLX90248ELD-EBA-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90248ELD-EBA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.