
Linear Hall Effect sensor IC for magnetic field detection. Features a wide operating temperature range of -40°C to 85°C and a supply voltage range from 1.5V to 3.6V. Offers a magnetic flux density sensitivity range from -0.8mT minimum to 6mT maximum. Packaged in a rectangular TSOT-3 surface mount plastic housing with solder termination. RoHS compliant.
Melexis MLX90248ESE-EBA-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90248ESE-EBA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.