The MLX90251EGO-0 is a 14-pin TSSOP linear Hall effect sensor from Melexis. It operates over a supply voltage range of 4.5V to 5.5V and can handle a maximum output current of 1.25A. The device is specified to function within an operating temperature range of -40°C to 85°C. The MLX90251EGO-0 is packaged in a TSSOP package type.
Melexis MLX90251EGO-0 technical specifications.
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1.25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 14 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Melexis MLX90251EGO-0 to view detailed technical specifications.
No datasheet is available for this part.