The MLX90316KDC-BCG-PPD is a Triaxis PWM sensor available in a SOIC package. It operates within a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device has a maximum output current of 20mA and an operating supply current of 11mA.
Melexis MLX90316KDC-BCG-PPD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Current | 11mA |
| Output Type | PWM |
| Packaging | Rail/Tube |
| Series | Triaxis™ |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX90316KDC-BCG-PPD to view detailed technical specifications.
No datasheet is available for this part.