Melexis MLX90363EGO-ABB-STANDARD-Reel technical specifications.
| Category | Magnetic Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis MLX90363EGO-ABB-STANDARD-Reel to view detailed technical specifications.
No datasheet is available for this part.