The MLX90363LGO-ABB-000-TU is a 16-pin TSSOP packaged temperature sensor with a nominal supply voltage of 3.3V, maximum supply voltage of 3.45V, and minimum supply voltage of 3.15V. It operates within a temperature range of -40 to 150 degrees Celsius. The device features a dual terminal position and has a width of 4.4mm and a length of 5mm. It is designed for automotive applications and has a single function.
Melexis MLX90363LGO-ABB-000-TU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90363LGO-ABB-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.