Melexis MLX90601EZA-BAA technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis MLX90601EZA-BAA to view detailed technical specifications.
No datasheet is available for this part.