Industrial-grade analog circuit with a single function, designed for non-contact temperature measurement. Features a 4-terminal TO-39 package with bottom terminal position. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V).
Melexis MLX90614ESF-AAA-000-TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90614ESF-AAA-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.