
Industrial temperature grade analog circuit, featuring one function and four terminals. Operating temperature range spans from -40°C to 85°C. Designed with a TO-39 package (JEDEC code O-MBCY-T4) and bottom terminal position. Nominal supply voltage is 5V, with a maximum of 5.5V and a minimum of 4.5V.
Melexis MLX90614ESF-ACF-000-TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90614ESF-ACF-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.