Melexis MLX90614ESF-BCA technical specifications.
| Package/Case | TO-39-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | PWM |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX90614ESF-BCA to view detailed technical specifications.
No datasheet is available for this part.