Industrial temperature grade analog circuit, featuring a single function and four terminals in an O-MBCY-T4 package with bottom terminal position. Operates within a supply voltage range of 2.6V to 3.6V, with a nominal supply voltage of 3V. Designed for an operating temperature range from -40°C to 85°C.
Melexis MLX90614ESF-BCI-000-TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90614ESF-BCI-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.