Melexis MLX92241LUA-AAA-007-BU technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX92241LUA-AAA-007-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.