Melexis MLX92242LUA-AAA-000-RE technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | 190Gs |
| Typical Magnetic Sensor Hysteresis | 31(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 1000Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
Download the complete datasheet for Melexis MLX92242LUA-AAA-000-RE to view detailed technical specifications.
No datasheet is available for this part.