Melexis TH71072EDC technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 11.5mA |
| Data Rate | 40Kbps |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis TH71072EDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
