The TH71112 is a specialized industrial temperature IC with 32 terminals in a quad terminal position. It is packaged in a 32-pin LQFP package with a width and length of 7mm. The IC operates within a temperature range of -40 to 85 degrees Celsius. It is designed for industrial applications and meets the requirements of various categories including telecom ICs.
Melexis TH71112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Melexis TH71112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.