Melexis TH7122.2ENE technical specifications.
| Category | Transceiver |
| Maximum Data Rate | 40Kbps|115Kbps |
| Transmission Media Type | Wire |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.2V |
| Power Supply Type | Analog |
| Typical Supply Current | 26.9mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | B6735 |
| EU RoHS | Yes |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis TH7122.2ENE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.