The TH72001KDC-BAA-000-RE is a surface-mount RF transceiver from Melexis, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and has a maximum transmitting current of 10.3mA. The device is capable of data rates up to 40Kbps and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 3000.
Melexis TH72001KDC-BAA-000-RE technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 10.3mA |
| Data Rate | 40Kbps |
| Frequency | 315MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72001KDC-BAA-000-RE to view detailed technical specifications.
No datasheet is available for this part.