Melexis TH72002KDC-BAA-000-TU technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 10.3mA |
| Data Rate | 40Kbps |
| Frequency | 315MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 11dBm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10.3mA |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72002KDC-BAA-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.