Melexis TH72035KLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 17.3 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH72035KLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.