Melexis TH7301EDF-TR technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TH7301 |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis TH7301EDF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.