Melexis TH8062KDC-AAA-000-RE technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH8062KDC-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
