Melexis US1881ESE technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -95Gs |
| Typical Magnetic Sensor Hysteresis | 120(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 95Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis US1881ESE to view detailed technical specifications.
No datasheet is available for this part.