
The Melexis US1881ESE-AAA-000-RE is a Hall Effect Latch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 24V and has a maximum output current of 50mA. The device is packaged in a TO-236-3 case and is lead-free. It is compliant with RoHS regulations.
Melexis US1881ESE-AAA-000-RE technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Melexis US1881ESE-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
