Melexis US1881LSE-AAA-000-BA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Supply Current | 5mA |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Melexis US1881LSE-AAA-000-BA to view detailed technical specifications.
No datasheet is available for this part.