The Melexis US2881LSO is a 3-terminal automotive specialized IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 12V, a maximum supply voltage of 27V, and a minimum supply voltage of 3.5V. The IC is packaged in a R-PDSO-G3 package type, which is a 3-pin count package.
Melexis US2881LSO technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 27 |
| Supply Voltage-Min (Vsup) | 3.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Melexis US2881LSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.