The US3881ESO is a linear latching omnipolar Hall effect sensor from Melexis. It operates over a temperature range of -40°C to 85°C and can be powered by a supply voltage between 2.2V and 18V. The sensor has a maximum output current of 50mA and a typical operating supply voltage of 3.3V, 5V, 9V, 12V, or 15V. It is designed for use in applications where a linear latching omnipolar Hall effect sensor is required.
Melexis US3881ESO technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -90Gs |
| Typical Magnetic Sensor Hysteresis | 100Gs |
| Maximum Magnetic Sensor Operating Point | 90Gs |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15V |
Download the complete datasheet for Melexis US3881ESO to view detailed technical specifications.
No datasheet is available for this part.