Melexis US3881LSO technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -90Gs |
| Typical Magnetic Sensor Hysteresis | 100Gs |
| Maximum Magnetic Sensor Operating Point | 90Gs |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15V |
Download the complete datasheet for Melexis US3881LSO to view detailed technical specifications.
No datasheet is available for this part.