Melexis US4881ESE-AAA-000-RE technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Type | Bipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Melexis US4881ESE-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
