Melexis US4881KUA-AAA-000-BU technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -60Gs |
| Typical Magnetic Sensor Hysteresis | 60(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9|12|15V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis US4881KUA-AAA-000-BU to view detailed technical specifications.
No datasheet is available for this part.