Melexis US5781LSO technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 35Gs |
| Typical Magnetic Sensor Hysteresis | 50Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis US5781LSO to view detailed technical specifications.
No datasheet is available for this part.