The US5881ESE is a unipolar switch from Melexis, packaged in a TO-236-3 case. It operates over a temperature range of -40°C to 85°C, with an operating supply current of 5mA and a maximum output current of 50mA. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Melexis US5881ESE technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Current | 5mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Melexis US5881ESE to view detailed technical specifications.
No datasheet is available for this part.