Melexis US79KUA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PSIP-T3 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis US79KUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.