
12V cigarette lighter plug featuring a 15A fuse for overcurrent protection. Black housing with a red LED indicator for power status. Designed for holder mounting with a 22.2mm diameter.
Memory Protection Devices APP-001-15AMP technical specifications.
| Color | Black |
| Diameter | 22.2mm |
| Mount | Holder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices APP-001-15AMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
