
Memory Protection Devices APP-002 technical specifications.
| Color | Grey |
| Diameter | 21mm |
| Lead Free | Lead Free |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices APP-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.