
12V 20A black linear voltage regulator socket with a 15A current rating. Designed for power management applications, this integrated circuit offers reliable voltage regulation in a black, socket-mountable package.
Memory Protection Devices AS212C technical specifications.
| Color | Black |
| Current Rating | 15A |
| Mount | Socket |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices AS212C to view detailed technical specifications.
No datasheet is available for this part.