
Coin cell battery holder for single 20mm diameter cells. Features through-hole PCB mounting with PC pin termination. Operates across a wide temperature range from -40°C to 225°C. Lead-free construction ensures compliance with environmental standards.
Memory Protection Devices BA2032 technical specifications.
| Diameter | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BA2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
