
Memory Protection Devices BA2AAPC technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 63.1mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Cells | 2 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BA2AAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.