
Memory Protection Devices BA4D-S technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Holder |
| Number of Cells | 4 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BA4D-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.