
Memory Protection Devices BC2/3AE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC2/3AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.