The BC2032-F1-TR is an open-style, surface mount battery holder designed for 20mm coin cells such as the CR2032. It is constructed with glass-filled Liquid Crystal Polymer (LCP) material and features nickel-plated stainless steel contacts. The part is engineered for high-temperature durability, supporting a wide operating temperature range and compatibility with lead-free reflow soldering processes.
Memory Protection Devices BC2032-F1-TR technical specifications.
| Battery Cell Size | 20.0mm |
| Number of Cells | 1count |
| Battery Series | 2032 |
| Mounting Type | Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Height Above Board | 5.26mm |
| Operating Temperature Range | -40 to +240°C |
| Base Material | LCP, 30% Glass Filled |
| Contact Material | Stainless Steel 301, Nickel Plated |
| Flammability Rating | UL 94V-0 |
| Weight | 1.20g |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
Download the complete datasheet for Memory Protection Devices BC2032-F1-TR to view detailed technical specifications.
No datasheet is available for this part.