
Chassis mount battery holder for two AA cells, featuring six wire leads for versatile termination. Designed for operation across a wide temperature range, from -10°C to 100°C. This lead-free component is supplied in bulk packaging.
Memory Protection Devices BC22AAW technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 2 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC22AAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.