
2-cell AA battery holder with PC pin termination for PCB mounting. Features a black polypropylene construction, measuring 57.9mm in length, 30.5mm in width, and 14.9mm in height. Operates within a temperature range of -10°C to 100°C and is lead-free. Supplied in bulk packaging.
Memory Protection Devices BC2AAPC technical specifications.
| Color | Black |
| Height | 14.9mm |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Cells | 2 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC2AAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
